8Mb NOR Flash memory with 55ns access time. Features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a TSOP-48 with dimensions of 12 x 20 mm. This component is RoHS compliant and suitable for operation between -40°C and 85°C.
Micron M29F800FB5AN6F2 technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29F800FB5AN6F2 to view detailed technical specifications.
No datasheet is available for this part.
