
8M-bit NOR Flash memory with a parallel interface, featuring 1M x 8 organization and a 150ns maximum access time. This component operates from a 2.7 to 3.6V programming voltage and a typical 3.3V supply voltage. It is housed in a 40-pin TSOP package with gull-wing leads for surface mounting, measuring 10.1mm (Max) length, 18.5mm (Max) width, and 1.05mm (Max) height, with a 0.5mm pin pitch. The memory architecture is sectored with an asymmetrical block organization and includes a bottom boot block. Operating current is a maximum of 10mA, with an operating temperature range of 0°C to 70°C.
Micron M29W008AB150N1TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 150ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M29W008AB150N1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.