The M29W128GL70N3F is a 128Mb NOR flash memory device from Micron, operating at a voltage of 2.7V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSOP package and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Micron M29W128GL70N3F technical specifications.
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GL70N3F to view detailed technical specifications.
No datasheet is available for this part.