Micron M29W128GL90N6E technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W128GL90N6E to view detailed technical specifications.
No datasheet is available for this part.