This 16Mb NOR flash memory is available in a TSOP package and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is asynchronous and has a maximum supply current of 10mA. It is not radiation hardened and is not RoHS compliant.
Micron M29W160EB7AN6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W160EB7AN6F to view detailed technical specifications.
No datasheet is available for this part.