Micron M29W160EB80ZA3SE technical specifications.
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1122 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W160EB80ZA3SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
