This 16Mb NOR flash memory device operates at a voltage of 2.7V and is packaged in a FBGA package. It can withstand operating temperatures between -40°C and 85°C. The device is RoHS compliant and available in tape and reel packaging.
Micron M29W160ET70ZS6F technical specifications.
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W160ET70ZS6F to view detailed technical specifications.
No datasheet is available for this part.