Micron M29W256GL70N6F technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W256GL70N6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
