Micron M29W400DB55N1 technical specifications.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M29W400DB55N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
