Micron M29W800DB70N6 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W800DB70N6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
