Micron M29W800DB70N6T technical specifications.
| Package/Case | TFSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Axcell™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W800DB70N6T to view detailed technical specifications.
No datasheet is available for this part.