128M-bit NOR Flash memory with a parallel interface, featuring an 8M x 16 configuration and 85ns maximum access time. This surface-mount component operates at 1.8V, with programming voltages ranging from 1.7V to 2V and 8.5V to 9.5V. The TFBGA package measures 10mm x 8mm x 0.85mm with an 0.8mm pin pitch, housing 88 pins. It supports asynchronous and synchronous timing, asymmetrical block organization, and includes a bottom boot block. Operating temperature range is -25°C to 85°C.
Micron M30L0R7000B1ZAE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 88 |
| PCB | 88 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 27mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.7 to 2|8.5 to 9.5V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 85ns |
| Number of Words | 8M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 23bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M30L0R7000B1ZAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.