256M-bit NOR Flash memory with a parallel interface, featuring 16M words x 16 bits per word. This component offers an 85ns maximum access time and operates at a typical supply voltage of 1.8V, with programming voltages ranging from 1.7-2V and 8.5-9.5V. It is housed in an 88-pin TFBGA package with a 0.8mm pin pitch, measuring 10mm x 8mm x 0.85mm, designed for surface mounting. The memory architecture is sectored and asymmetrical, with a boot block located at the top and a 24-bit address bus. Operating temperature range is -25°C to 85°C.
Micron M30L0R8000T0ZAQF technical specifications.
Download the complete datasheet for Micron M30L0R8000T0ZAQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.