Micron M36L0T7050B2ZAQF technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M36L0T7050B2ZAQF to view detailed technical specifications.
No datasheet is available for this part.