Micron M36P0R9070E0ZACF technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M36P0R9070E0ZACF to view detailed technical specifications.
No datasheet is available for this part.