IC FLASH 32M PARALLEL 88TFBGA
Micron M36W0R5040B5ZAQE technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M36W0R5040B5ZAQE to view detailed technical specifications.
No datasheet is available for this part.