Micron M36W0R5040T7ZAQF technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron M36W0R5040T7ZAQF to view detailed technical specifications.
No datasheet is available for this part.