
1Mbit Serial SPI Flash Memory, 128K x 8bit configuration, operating at 75MHz with a maximum access time of 8ns. This non-volatile NOR Flash memory features a synchronous interface and a 2.7V to 3.6V operating supply voltage range, with a typical 3.3V. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.75mm height, it supports a page size of 256B and has a maximum operating temperature of 85°C.
Micron M45PE10-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE10-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
