This industrial-grade flash memory IC features 131072 words of storage and a clock frequency of up to 75 MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.7 and 3.6 volts. The device has a maximum supply current of 15 microamps and a standby current of 0.01 microamps. It is packaged in a 6 x 5 mm VDFPN-8 package, compliant with ROHS standards.
Micron M45PE10-VMP6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M45PE10-VMP6TP to view detailed technical specifications.
No datasheet is available for this part.