This 1Mb non-volatile NOR flash memory operates at a frequency of 75MHz and is supplied at 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The memory is available in a VDFPN-8 package type. It is compliant with RoHS regulations and is not radiation hardened.
Micron M45PE10S-VMP6G technical specifications.
| Address Bus Width | 1b |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE10S-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.