The M45PE10S-VMP6TG is a 1Mb NOR flash memory device with a 1-bit address bus width. It operates at a supply voltage of 3.3V and features SPI and serial interfaces. The memory is packaged in a SOIC package and is available in tape and reel packaging. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Micron M45PE10S-VMP6TG technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 125000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE10S-VMP6TG to view detailed technical specifications.
No datasheet is available for this part.