
The M45PE16-VMP6TG is a 16Mb NOR FLASH IC with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It features a 21-bit address bus width and a 256-byte page size. The IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and has a maximum supply current of 15mA.
Micron M45PE16-VMP6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE16-VMP6TG to view detailed technical specifications.
No datasheet is available for this part.