
2Mb SPI Flash memory with 8ns access time, supporting 75MHz operation. This non-volatile NOR flash memory features an 8-bit word size and a 256K x 8 configuration. Packaged in a RoHS compliant, 0.150-inch wide PDSO8 (SOIC) package, it operates from a 2.7V to 3.6V supply. Ideal for embedded applications requiring serial interface and reliable data storage.
Micron M45PE20-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE20-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
