
The M45PE20-VMP6G is a 2Mb non-volatile flash memory device with a maximum operating frequency of 75MHz. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 8mA. The device is packaged in a surface mount package and has a maximum operating temperature of 85°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Micron M45PE20-VMP6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE20-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
