
The M45PE20-VMP6TG is a 2Mb SPI NOR flash memory from Micron, operating at a maximum frequency of 75MHz and a maximum supply voltage of 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mount and packaged in a Tape and Reel format. It is RoHS compliant and has a supply current of 8mA.
Micron M45PE20-VMP6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 250000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE20-VMP6TG to view detailed technical specifications.
No datasheet is available for this part.
