
4Mb SPI NOR Flash memory with 512K x 8 word organization. Features 8ns maximum access time and operates at up to 75MHz. This component supports a 2.7V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Packaged in an 8-pin SOIC W (0.208 inch) with tape and reel packaging, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Micron M45PE40-VMW6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE40-VMW6TG to view detailed technical specifications.
No datasheet is available for this part.
