This 4Mb non-volatile NOR flash memory operates at frequencies up to 75MHz and is accessible via SPI and serial interfaces. It is packaged in a SOIC package with dimensions of 4.9mm in length, 3.9mm in width, and 1.75mm in height. The memory is rated to operate over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V.
Micron M45PE40S-VMN6P technical specifications.
| Access Time-Max | 5ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 2.7V |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M45PE40S-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.