Micron M45PE40S-VMN6TP technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M45PE40S-VMN6TP to view detailed technical specifications.
No datasheet is available for this part.