Micron M45PE80-VMP6 technical specifications.
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M45PE80-VMP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
