8M-bit NOR Flash memory with Serial-SPI interface, offering 1M x 8 organization and 15ns maximum access time. Features a synchronous architecture, sectored block organization, and operates at 3V or 3.3V. Housed in a 16-pin SO package with gull-wing leads, designed for surface mount applications. Operating temperature range from -40°C to 85°C.
Micron M45PE80VMF6G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 6mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Synchronous |
| Maximum Access Time | 15ns |
| Number of Words | 1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron M45PE80VMF6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.