The M50FLW040ANB5TP is a 32-lead TSOP flash memory IC from Micron. It features a lead-frame surface mount technology package with a thin small outline package description. The device has a gull-wing lead shape and a seated plane height of up to 1.2 millimeters. It is designed for surface mount applications with a pin pitch of 0.5 millimeters. The package measures a maximum of 8.1 millimeters in length, 12.5 millimeters in width, and 1.05 millimeters in height. The M50FLW040ANB5TP is constructed of plastic and is suitable for surface mount applications.
Micron M50FLW040ANB5TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 12.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Radiation Hardening | No |
Download the complete datasheet for Micron M50FLW040ANB5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.