
4M-bit NOR Flash memory with parallel and serial interfaces, featuring a 512K x 8 organization and 30ns minimum access time. This integrated circuit operates at a typical 3.3V supply voltage, with programming voltages ranging from 3 to 3.6V and 11.4 to 12.6V. The component utilizes a symmetrical, sectored architecture with boot block capability. Housed in a 40-pin TSOP (Thin Small Outline Package) with gull-wing leads, it supports surface mounting and has a pin pitch of 0.5mm. Operating temperature range is 0°C to 70°C, with a maximum operating current of 60mA.
Micron M50LPW042N1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel|Serial |
| Maximum Operating Current | 60mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 3 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 30(Min)ns |
| Number of Words | 512K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 4/11bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M50LPW042N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.