
16M-bit NOR Flash memory with a parallel interface, featuring 512K x 32 organization and a 100ns maximum access time. This component operates at a typical 3.3V supply voltage, with programming voltages ranging from 2.7 to 3.6V and 11.4 to 12.6V. The 80-pin PQFP package, measuring 20mm x 14mm x 2.8mm with a 0.8mm pin pitch, supports surface mounting with gull-wing leads. It offers asynchronous and synchronous timing, asymmetrical block organization with a boot block located at the bottom, and an address bus width of 19 bits. Operating across a temperature range of -40°C to 85°C, it has a maximum operating current of 30mA.
Micron M58BW016DB100T6T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 100ns |
| Number of Words | 512K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 19bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 32bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M58BW016DB100T6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.