Micron M58BW016DB7T3TNX technical specifications.
| Package/Case | BQFP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M58BW016DB7T3TNX to view detailed technical specifications.
No datasheet is available for this part.