Micron M58BW016DB80T3T technical specifications.
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M58BW016DB80T3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.