The M58BW16FB4ZA3F is a 16Mb NOR Flash memory device with a 3.3V operating supply voltage and a 19-bit address bus width. It is packaged in a LBGA-80 package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The memory is not radiation hardened and has a page size of 4 words. It is designed for use in parallel interface applications.
Micron M58BW16FB4ZA3F technical specifications.
| Address Bus Width | 19b |
| Package/Case | LBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58BW16FB4ZA3F to view detailed technical specifications.
No datasheet is available for this part.