Micron M58BW16FB5T3F technical specifications.
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M58BW16FB5T3F to view detailed technical specifications.
No datasheet is available for this part.