Micron M58BW16FB5ZA3F technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | LBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58BW16FB5ZA3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.