Micron M58BW32FB4ZA3T technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | LBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 32b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M58BW32FB4ZA3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
