32M-bit NOR Flash memory, featuring a 2M x 16 configuration and a 100ns maximum access time. This surface-mount component utilizes a parallel interface and operates at a typical supply voltage of 1.8V, with programming voltages ranging from 1.65-2V and 11.4-12.6V. Packaged in a 56-pin TFBGA with a 0.75mm pin pitch, it offers asymmetrical block organization and a boot block located at the bottom. Operating across a temperature range of -40°C to 85°C, this memory component supports both asynchronous and synchronous timing types.
Micron M58CR032D100ZB6T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 10 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 0.79 |
| Seated Plane Height (mm) | 0.79 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 2|11.4 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 100ns |
| Number of Words | 2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 21bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M58CR032D100ZB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.