64M-bit NOR Flash memory with a 4M x 16 configuration, featuring both Parallel and Serial interfaces. This integrated circuit offers an 85ns maximum access time and supports asynchronous and synchronous timing. The component is housed in a 56-pin TFBGA package with a 0.75mm pin pitch, designed for surface mounting. It operates with a maximum current of 25mA and a programming voltage range of 1.8-2V or 11.4-12.6V, functioning across an industrial temperature range of -40°C to 85°C. The memory architecture is sectored with asymmetrical block organization and includes a top boot block.
Micron M58CR064C85ZB6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 10 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 0.79 |
| Seated Plane Height (mm) | 0.79 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Interface Type | Parallel|Serial |
| Maximum Operating Current | 25mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.8 to 2|11.4 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 85ns |
| Number of Words | 4M |
| Boot Block | Yes |
| Address Bus Width | 22bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M58CR064C85ZB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.