Micron M58LR128KT85ZB5F technical specifications.
| Address Bus Width | 23b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LR128KT85ZB5F to view detailed technical specifications.
No datasheet is available for this part.