32M-bit NOR Flash memory, 2M x 16 / 1M x 32 configuration, featuring a parallel interface with a 120ns maximum access time. This surface-mount component operates at a typical 3.3V supply voltage, with a programming voltage range of 2.7V to 3.6V. Packaged in an 80-pin TBGA with a 13mm x 10mm footprint and 0.85mm maximum height, it offers a 1mm pin pitch. Operating current is a maximum of 50mA, with an operating temperature range of 0°C to 70°C.
Micron M58LSW32B120ZA1T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 13 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 50mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M/1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 21/20bit |
| Number of Bits per Word | 16/32bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M58LSW32B120ZA1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.