Micron M58LT128HSB8ZA6F technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LT128HSB8ZA6F to view detailed technical specifications.
No datasheet is available for this part.