128M-bit NOR Flash memory with Parallel/Serial interface, featuring an 8M x 16 configuration and 85ns maximum access time. This surface-mount component utilizes a Thin Profile Ball Grid Array (TBGA) package with 64 pins and a 1mm pin pitch, measuring 13mm x 10mm x 0.8mm. It operates from a typical 1.8V supply, with programming voltages ranging from 1.7-2V and 8.5-9.5V. The memory architecture is sectored and asymmetrical, supporting asynchronous and synchronous timing, with a boot block located at the top. Operating temperature range is -40°C to 85°C.
Micron M58LT128HST8ZA6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 13 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel|Serial |
| Maximum Operating Current | 28mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.7 to 2|8.5 to 9.5V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 85ns |
| Number of Words | 8M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 23bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron M58LT128HST8ZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.