This 128Mb NOR Flash Memory from Micron features a maximum access time of 70ns and operates within a temperature range of -40°C to 85°C. It has a supply voltage range of 1.7V to 2V and a typical operating supply voltage of 1.8V. The device is available in a surface mount TBGA package and is compliant with RoHS regulations.
Micron M58LT128KSB7ZA6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LT128KSB7ZA6F to view detailed technical specifications.
No datasheet is available for this part.