NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 85ns 64-Pin TBGA T/R
Micron M58LT128KSB8ZA6T technical specifications.
| Access Time-Max | 85ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M58LT128KSB8ZA6T to view detailed technical specifications.
No datasheet is available for this part.