Micron M58LT256JSB8ZA6F technical specifications.
| Access Time-Max | 85ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LT256JSB8ZA6F to view detailed technical specifications.
No datasheet is available for this part.