
Micron M58LT256JST8ZA6E technical specifications.
| Access Time | 85ns |
| Address Bus Width | 24b |
| Package/Case | LBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LT256JST8ZA6E to view detailed technical specifications.
No datasheet is available for this part.
