32M-bit NOR Flash memory with a parallel interface, featuring a 2M x 16 configuration and 110ns maximum access time. This surface-mount component operates at a typical 3.3V supply voltage, with a programming voltage range of 2.7V to 3.6V and a maximum operating current of 30mA. The memory utilizes a sectored architecture and is housed in a 64-pin Thin Profile Ball Grid Array (TBGA) package measuring 13mm x 10mm x 0.8mm with a 1mm pin pitch. Operating across a temperature range of -40°C to 85°C, this integrated circuit offers a 21-bit address bus and 16-bit data bus.
Micron M58LW032C110ZA6 technical specifications.
Download the complete datasheet for Micron M58LW032C110ZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.